What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC 7017X1

CML 7017X1 LED SMT 0603 1.7V 11.7mcd 70deg Red 4K Part of the VCC Family of Products
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 7017X1.

Upverter

Technical Drawing1 page13 years ago

Electro Sonic

IHS

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-4.38%

CAD Models

Download VCC 7017X1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 660nm 2-Pin Chip 0603(1608Metric) Strip
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR

Descriptions

Descriptions of VCC 7017X1 provided by its distributors.

CML 7017X1 LED SMT 0603 1.7V 11.7mcd 70deg Red 4K Part of the VCC Family of Products
LED Low-Power Uni-Color Red 660nm 1.7V 2-Pin Chip 0603(1608Metric) T/R
Surface-Mount/Axial Led Lamp, red, diffuse; |Vcc/visual Communications Company 7017X1
7017x Series, diffused, multiple colors, 70 viewing, 0603 package size (solder pad geometry 1)
7017X Series Red 0603 70º 11.7 mcd Diffused 1.7 V Surface Mount LED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC