Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5680F1_1

Indicator, Led Pcb Thru-hole Bulb T-1 Red Red Diffused Round Angl 55DEG 2 High
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5680F1_1.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet1 page20 years ago

IHS

Electro Sonic

X-ON

Future Electronics

Inventory History

3 month trend:
-42.67%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F1
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
558 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Indicator Panel Mount
Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator

Descriptions

Descriptions of VCC 5680F1_1 provided by its distributors.

INDICATOR, LED PCB THRU-HOLE BULB T-1 RED RED DIFFUSED ROUND ANGL 55DEG 2 HIGH
LED, Round, Dome, Diffused, Colored, Red, 650nm, 2V, TH, 3mm × 3mm × 3mm
5680F Series Red/Red 10 mcd 2 V Diffused Dual Right Angle LED Assembly - T-1
Single Color LED Array, Red, Diffused, T-1, 3mm
LED Bi-Level Uni-Color Red 585nm 4-Pin Bag
LED Circuit Board RED DIFFUSED BI-LEVEL
LED RED T1 DUAL RIGHT ANGLE PCB
CBI 3mm 2POS Right Angle Red/Red
Indicator, Led Pcb, 2-Led, T-1, Red, 2V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:10Mcd; Forward Voltage:2V; Viewing Angle:-; Height:9.906Mm Rohs Compliant: Yes |Vcc/visual Communications Company 5680F1_1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680F1 1
  • 5680F1/1
  • 5680F11
  • 5680F1:1
  • 5680F1;1