Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2620QK3

CML 2620QK3 PMI RND .81" Neon 125V Tab AMB Part of the VCC Family of Products
$ 4.425
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2620QK3.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page24 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-10.14%

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1050QC4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
CML 1050A4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
CML 1030QD4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. WHITE 115 VAC WIRE LEADS 1050A SERIES
CML 1050QN4 PMI SQR .5" Neon 125V Tab White Part of the VCC Family of Products
CML 1030D4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2620QK3 provided by its distributors.

CML 2620QK3 PMI RND .81" Neon 125V Tab AMB Part of the VCC Family of Products
LED Panel Indicator; Color:Amber; Forwar; LED Panel Indicator; Color:Amber; Forward Voltage:125V; LED Color:Amber; Lens Style:(H x Dia) 17.53 x 24.9 mm; Lens Width:20.57"; Mounting Type:Through Hole; Terminal Type:PCB Leaded
LED PANEL INDICATOR; Supply Voltage: 125VAC; Lamp Base Type: Quick Connect; Illumination Color: Amber; Mounting Hole Dia: -; Lens Shape: Dome; Current Rating: -; Product Range: 2620QK Series; Colour: Amber; Forward Voltage: 125V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC