Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1050QC4

CML 1050QC4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
$ 4.739
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1050QC4.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Electro Sonic

Farnell

Future Electronics

Mouser

Inventory History

3 month trend:
-8.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CML 1050A4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
CML 1030QD4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. WHITE 115 VAC WIRE LEADS 1050A SERIES
CML 1030D4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
CML 2150A4 PMI RND .31" Neon 125V Wire White Part of the VCC Family of Products
CML 1050QN4 PMI SQR .5" Neon 125V Tab White Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1050QC4 provided by its distributors.

CML 1050QC4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
Neon Indicator, White, 12.7Mm, Qc; |Vcc/visual Communications Company 1050QC4
circular,With flat top spread white push-in,panel mount 30.988mm(Length)
PANEL MOUNT INDICATOR NEON 0.5 IN. WHITE 115 VAC QC TABS 1050A SERIES
Indicator Light 105-125V AC Neon Lamp White Polycarbonate Round Lens Stainless Steel Panel Mount
1/2" DIA MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
Neon Panel Mount WHITE DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
INDICATOR NEON WHITE PANEL MNT
LAMP, INDICATOR, NEON, WHITE, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:White; Mounting Hole Dia:12.7mm; Lens Shape:Round with Flat Top; Current Rating:-; Product Range:1050QC Series; Co

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050QC4.