Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1050A4

CML 1050A4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
$ 4.05
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1050A4.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet2 pages17 years ago

VCC

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-6.64%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1030D4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
CML 1050QC4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
CML 1030QD4 PMI RND .5" Neon 125V Tab White Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. WHITE 115 VAC WIRE LEADS 1050A SERIES
CML 1050QN4 PMI SQR .5" Neon 125V Tab White Part of the VCC Family of Products
CML 2620QK3 PMI RND .81" Neon 125V Tab AMB Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1050A4 provided by its distributors.

CML 1050A4 PMI RND .5" Neon 125V Wire White Part of the VCC Family of Products
INDICATOR PANEL MOUNT NEON MNT-SZ 0.5" SNAP-FIT WHITE 105-125VAC LEADS
2 WIRE 1/2" DIA MTG HOLE NYLON ROUND DOMED LENS NYLON HOUSING SS BEZEL
Chicago Miniature neon lights LED HALOGEN
Neon Panel Mount WHITE DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
Backshell Cable Receptacle Solid Shell Size 36
PMI RND .5" Neon 125V Wire White
INDICATOR NEON AMBER PANEL MNT
Lamp, Indicator, Neon, White, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:White; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1050A Series; Colour:White Rohs Compliant: Yes |Vcc/visual Communications Company 1050A4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC