Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2152A5

2 Wire 5/16" Dia Mtg Hole Plastic Round Raised Flat Transparent Lens Nylon Housing Ss Bezel
$ 5.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2152A5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

element14

Mouser

Inventory History

3 month trend:
-7.72%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CML 1052A5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 2112A5 PMI RND .31" Neon 125V Wire Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2152A5 provided by its distributors.

2 WIRE 5/16" DIA MTG HOLE PLASTIC ROUND RAISED FLAT TRANSPARENT LENS NYLON HOUSING SS BEZEL
Neon Lamp Panel Mount Indicator Uni-Color Green 2-Pin Bag
circular,With flat top transparent green panel mount 33.274mm(Length)
2152A SERIES NON-RELAMPABLE NEON-INCANDESCENT INDICATOR LIGHTS 105-125VAC
PANEL MOUNT INDICATOR 0.31 IN NEON GREEN 115 VAC LEAD WIRES 2152A SERIES
PANEL MOUNT INDICATOR LAMPS GREEN DIFFUSED 5/16 MOUNTING HOLE
CML 2152A5 Optoelectronics > Indicators > Panel Mount
PMI RND .31" Neon 125V Wire Green
LAMP NEON INCAND GREEN PNL MNT
NEON PNL IND GREEN CLEAR LEADS
Lamp, Indicator, Neon, Green, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2152A Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 2152A5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2152A5.