Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 2112A5

CML 2112A5 PMI RND .31" Neon 125V Wire Green Part of the VCC Family of Products
$ 5.85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2112A5.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

VCC

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+2.06%

Supply Chain

Introduction Date2006-05-16
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 1052QC5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products
CML 1052A5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 2112A5 provided by its distributors.

CML 2112A5 PMI RND .31" Neon 125V Wire Green Part of the VCC Family of Products
2 WIRE 5/16" DIA MTG HOLE PLASTIC ROUND TRANSPARENT LENS NYLON HOUSING AND BEZEL
circular,With flat top transparent green panel mount 37.592mm(Length)
2112A SERIES NON-RELAMPABLE NEON-INCANDESCENT INDICATOR LIGHTS 105-125VAC
PANEL MOUNT INDICATOR NEON 0.3 IN. LEAD WIRES 115 VAC GREEN 2112A SERIES
Neon Panel Mount GREEN DIFFUSED 5/16 MOUNTING HOLE
Chicago Miniature non-relampable neon indicat
NEON PNL IND GREEN CLEAR LEADS
Lamp, Indicator, Neon, Green, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:7.9Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:2112A Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 2112A5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2112A5.