Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1053QC5

CML 1053QC5 PMI RND .5" Neon 250V Tab Green Part of the VCC Family of Products
$ 5.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1053QC5.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page20 years ago

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-19.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2017-10-23
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Green 2-Pin
PANEL MOUNT INDICATOR NEON 0.5 IN. 115 VAC LEAD WIRES GREEN 1052 SERIES

Descriptions

Descriptions of VCC 1053QC5 provided by its distributors.

CML 1053QC5 PMI RND .5" Neon 250V Tab Green Part of the VCC Family of Products
1053QC Series Green 250 V Non-Relampable Neon-Incandescent Indicator Light
Lamp, Indicator, Neon, Green, 250V; |Vcc/visual Communications Company 1053QC5
PANEL MOUNT INDICATOR NEON 0.5" QC TABS 208 TO 250V GREEN 1053 SERIES
1/2" DIA MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
circular,With flat top spread green panel mount
INDICATOR NEON GREEN PANEL MNT
NEON INDICATOR, 12.7MM, GREEN, 250VAC; Supply Voltage: 250VAC; Lamp Base Type: Quick Connect; Illumination Colour: Green; Mounting Hole Dia: 12.7mm; Lens Shape: Round with Flat Top; Current Rating: 1.9mA; Product Range: 1053QC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053QC5.