VCC 1052C5

Panel Mount Indicator Neon 0.5 in. 115 VAC Lead Wires Green 1052 Series
$ 5.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1052C5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page16 years ago
Datasheet2 pages17 years ago

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-8.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of VCC 1052C5 provided by its distributors.

PANEL MOUNT INDICATOR NEON 0.5 IN. 115 VAC LEAD WIRES GREEN 1052 SERIES
2 WIRE 1/2" DIA MTG HOLE PLASTIC ROUND FLAT LENS NYLON HOUSING SS BEZEL
circular,With flat top spread green panel mount 23.114mm(Length)
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
CML 1052C5 Indicator Light 105-125V AC Neon Lamp Green Polycarbonate Round Lens Stainless Steel Panel Mount
Non-Relampable Neon-Incandescent Indicator Lights
ACCESS NEON INDICATOR LIGHTS GREEN 105-125VAC
PMI RND .5" Neon 125V Wire Green
NEON PANEL IND GREEN 105V-125V
Lamp, Indicator, Neon, Green, 125V; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:12.7Mm; Lens Shape:Round With Flat Top; Current Rating:-; Product Range:1052C Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 1052C5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052C5.