Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1033QD5

LED Uni-Color Green 2-Pin
$ 6.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1033QD5.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Farnell

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.33%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1053QC5 PMI RND .5" Neon 250V Tab Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1033QD5 provided by its distributors.

LED Uni-Color Green 2-Pin
1/2" DIA MTG HOLE PLASTIC ROUND LOW PROFILE LENS NYLON HOUSING SS BEZEL
PANEL MOUNT INDICATOR NEON 0.5" QC TABS 208 TO 250V GREEN 1033 SERIES
Solid Backshells 90° 14S Shell Size Aluminum Medical
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
circular,with dome spread green panel mount
PMI RND .5" Neon 250V Tab Green
NEON INDICATOR LITE PANELMNT GRE
NEON IND GRN LITE PANEL MNT QC
Lamp, Indicator, Neon, Green, 250V; Supply Voltage:250V; Lamp Base Type:Solder Terminal; Illumination Color:Green; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1033Qd Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 1033QD5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC