Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1053C5

CML 1053C5 PMI RND .5" Neon 250V Wire Green Part of the VCC Family of Products
$ 5.974
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1053C5.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages17 years ago

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
+131%

Supply Chain

Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

CML 2113A5 PMI RND .31" Neon 250V Wire Green Part of the VCC Family of Products
CML 1053QC5 PMI RND .5" Neon 250V Tab Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin

Descriptions

Descriptions of VCC 1053C5 provided by its distributors.

CML 1053C5 PMI RND .5" Neon 250V Wire Green Part of the VCC Family of Products
Lamp, Indicator, Neon, Green, 250V; |Vcc/visual Communications Company 1053C5
PANEL MOUNT INDICATOR NEON 0.5" LEAD WIRES 208 TO 250V GREEN 1053 SERIES
circular,With flat top spread green panel mount 23.114mm(Length)
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
Non-Relampable Neon-Incandescent Indicator Lights
INDICATOR NEON GREEN PANEL MNT
NEON INDICATOR, 12.7MM, GREEN, 250VAC; Supply Voltage: 250VAC; Lamp Base Type: Wire Leaded; Illumination Colour: Green; Mounting Hole Dia: 12.7mm; Lens Shape: Round with Flat Top; Current Rating: 1.9mA; Product Range: 1053C Ser

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053C5.