Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1052QA5

CML 1052QA5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products
$ 6.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1052QA5.

Farnell

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+272%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1052A5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 1032D5 PMI RND .5" Neon 125V Wire Green Part of the VCC Family of Products
CML 2112A5 PMI RND .31" Neon 125V Wire Green Part of the VCC Family of Products

Descriptions

Descriptions of VCC 1052QA5 provided by its distributors.

CML 1052QA5 PMI RND .5" Neon 125V Tab Green Part of the VCC Family of Products
PANEL MOUNT INDICATOR NEON 0.5 IN. 115 VAC QC TABS GREEN 1050A SERIES
1/2" DIA MTG HOLE PLASTIC ROUND DOMED LENS NYLON HOUSING SS BEZEL
circular,with dome spread green panel mount 23.11mm(Length)
Neon Panel Mount GREEN DIFFUSED 1/2 MOUNTING HOLE
INDICATOR NEON GREEN PANEL MNT
Lamp, Indicator, Neon, Green, 125V; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:Green; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1052Qa Series; Colour:Green Rohs Compliant: Yes |Vcc/visual Communications Company 1052QA5

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052QA5.