Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 1051QA3

CML 1051QA3 PMI RND .5" Neon 250V Tab AMB Part of the VCC Family of Products
$ 4.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 1051QA3.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet2 pages17 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
-29.13%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date2006-04-21
Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

CML 1051C3 PMI RND .5" Neon 250V Wire AMB Part of the VCC Family of Products
LED Uni-Color Green 2-Pin
CML 1051QA1 PMI RND .5" Neon 250V Tab Red Part of the VCC Family of Products
CML 1053QC5 PMI RND .5" Neon 250V Tab Green Part of the VCC Family of Products
CML 1051QC3 PMI RND .5" Neon 250V Tab AMB Part of the VCC Family of Products
Neon Indicator, Snap In, 250V; |Vcc/visual Communications Company 1031QD3

Descriptions

Descriptions of VCC 1051QA3 provided by its distributors.

CML 1051QA3 PMI RND .5" Neon 250V Tab AMB Part of the VCC Family of Products
INDICATOR PANEL MOUNT NEON MNT-SZ 0.5" SNAP-FIT AMBER 208-250V QUICK CONNECT
Neon Panel Mount AMBER DIFFUSED 1/2 MOUNTING HOLE
Round, Dome Diffused Amber Panel Mount 23.11mm L
Non-Relampable Neon Indicator Lights
NEON INDICATOR, 12.7MM, 250VAC
Neon Indicator, 12.7Mm, 250Vac; Supply Voltage:250Vac; Lamp Base Type:Quick Connect; Illumination Color:Amber; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:-; Product Range:1051Qa Series Rohs Compliant: Yes |Vcc/visual Communications Company 1051QA3

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC