Vishay ZPY9V1-TAP

Zener Diode, single, Two Terminal, 9.1V V(Z), 6.5%, do-41 |Vishay ZPY9V1-TAP
$ 0.225
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY9V1-TAP.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+1.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.224
Stock
152,463
93,449
Authorized Distributors
6
5
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY9V1-TR
Zener Diode, single, Two Terminal,9.1V V(Z),6.5%,do-41 |Vishay ZPY9V1-TR
VishayZPY10-TAP
ZENER DIODE Zener Diode, 10V V(Z), 5.95%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY8V2-TR
Zener Diode, 8.2V V(Z), 6.1%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4739ATR
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4739A_T50A

Descriptions

Descriptions of Vishay ZPY9V1-TAP provided by its distributors.

Zener Diode, single, Two Terminal,9.1V V(Z),6.5%,do-41 |Vishay ZPY9V1-TAP
Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41
±5% 500nA 9.1V 2Ω 1.3W Discrete DO-204AL, DO-41 TH 4.1mm × 2.6mm × 2.6mm
ZENER DIODE DO41 GLASS
1.0W 9.1V 5% DO41/GL Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY9V1TAP