Vishay ZPY27-TAP

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.251
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY27-TAP.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
-1.32%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.251
$ 0.21
Stock
121,405
68,783
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY27-TR
Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY22-TR
Diode Zener Single 22V 6% 1300mW Automotive 2-Pin DO-41 T/R
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4750A
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,27V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4750A_T50A

Descriptions

Descriptions of Vishay ZPY27-TAP provided by its distributors.

ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode Single 27V 7% 15Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode, single, Two Terminal,27V V(Z; |Vishay ZPY27-TAP
Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY27TAP