Vishay ZPY24-TR

Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.224
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY24-TR.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.224
$ 0.122
Stock
130,715
38,220
Authorized Distributors
6
4
Mount
Through Hole
Axial
Case/Package
-
-
Zener Voltage
24 V
-
Tolerance
5 %
-
Power Dissipation
1.3 W
-
Impedance
8 Ω
15 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY24-TAP
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 24V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY22-TR
Diode Zener Single 22V 6% 1300mW Automotive 2-Pin DO-41 T/R
onsemi1N4749A
1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4749ATR
1N4749 Series 24 V 1 W 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay ZPY24-TR provided by its distributors.

Zener Diode, 24V V(Z), 5.79%, 1.3W, Silicon, Unidirectional, DO-41
Discrete Diode, TH, DO-204AL/DO-41, ±5% 500nA 24V 8Ω 1.3W 4.1mm × 2.6mm × 2.6mm
Zener Diode, single, Two Terminal,24V V(Z; |Vishay ZPY24-TR
ZPY24-TR ZENER DIODE, 24V 5% 1300 MW THROUGH HOLE 2-PIN DO-41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY24/TR
  • ZPY24TR