Vishay ZPY18-TR

Zener Diode, single, Two Terminal, 18V V(Z), 6.7%, do-41 |Vishay ZPY18-TR
$ 0.225
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY18-TR.

IHS

Datasheet5 pages7 years ago

LCSC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.224
Stock
201,032
238,799
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
18 V
18 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY18-TAP
ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY16-TR
Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4746ATR
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4746A
1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode,single, Two Terminal,18V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4746A_T50A

Descriptions

Descriptions of Vishay ZPY18-TR provided by its distributors.

Zener Diode, single, Two Terminal,18V V(Z),6.7%,do-41 |Vishay ZPY18-TR
Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41
Discrete Diode 18V 500nA 5Ω 1.3W ±6% DO-204AL/DO-41 TH 4.1mm × 2.6mm × 2.6mm
ZENER DIODE DO41 GLASS
1.0W 18V 5% DO41/GL Z-DIODE

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY18TR