Vishay ZMY75-GS18

ZENER DIODE Zener Diode, 75V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY75-GS18.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-19.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.215
Stock
237,103
447,263
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
75 V
75 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
160 Ω
160 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZMY75 Series 1 W 75 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode,single, Two Terminal,82V V(Z),5%,do-213Ab |Vishay ZMY82-GS08
Diodes Inc.1SMB5946B-13
Zener Diode, 75V V(Z), 5%, 0.55W, Silicon, Unidirectional
Diodes Inc.1SMB5947B-13
Zener Diode, 82V V(Z), 5%, 0.55W, Silicon, Unidirectional
onsemiMM3Z75VC
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay ZMY75-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 75V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,74.5V V(Z),6%,do-213Ab |Vishay ZMY75-GS18
Zener Diode Single 75V 6% 160Ohm 1000mW Automotive 2-Pin MELF Glass T/R
Discrete Diode, 75V 500nA 160Ω 1W DO-213AB SMD 5.2mm × 2.6mm × 2.6mm ±5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY75GS18