Vishay ZMY75-GS08

ZMY75 Series 1 W 75 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.215
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY75-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
$ 0.217
Stock
447,263
237,103
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
75 V
75 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
160 Ω
160 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2004-07-30
LTD Date2004-10-31

Related Parts

ZENER DIODE Zener Diode, 75V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,68V V(Z),5%,do-213Ab |Vishay ZMY68-GS08
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZMY75-GS08 provided by its distributors.

ZMY75 Series 1 W 75 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, single, Two Terminal,75V V(Z),5%,do-213Ab |Vishay ZMY75-GS08
Zener Diode, 75V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-213AB
Discrete Diode, 75V 500nA 160Ω 1W DO-213AB SMD 5.2mm × 2.6mm × 2.6mm ±5%
ZMY75-GS08 ZENER DIODE, 75V 5% 1000 MW SMT 2-PIN DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY75GS08