onsemi MM3Z75VC

Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z75VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi MM3Z75VC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Discrete Diode, SMD, SOD-323, ±5%, 50nA, 75V, 255Ω, 200mW, 2.85mm × 1.5mm × 1.15mm
onsemiMM3Z62VC
Zener Diode, 62V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z68VC
DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z56VC
Zener Diode Single 56V 5% 188Ohm 200mW 2-Pin SOD-323F T/R
Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z75VC provided by its distributors.

Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
Discrete Diode, SOD-323F, SMD, ±5% 45nA 75V 240Ω 200mW, 1.7mm × 1.3mm × 1mm
Diodes Diode, Zener 75.0V 200mW 2%
Diode Zener Single 75V 5% 200mW 2-Pin SOD-323FL T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z75VC.