Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZMY5V6-GS18

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.216
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY5V6-GS18.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-25.96%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.176
$ 0.176
Stock
157,033
442,064
442,064
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
MELF
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
2 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
-
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC
ZMY6V8 Series 1 W 7.2 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZMY5V6-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,5.6V V(; |Vishay ZMY5V6-GS18
ZENER DIODE DO213AB MELF GLASS
±5% 500nA 5.6V 2Ω 1W Freestanding DO-213AB SMD mount 5.2mm*2.6mm*2.6mm
Zener Diodes 5.6 Volt 1 Watt 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY5V6GS18