Vishay ZMY30-GS18

Zener Diode, single, Two Terminal, 30V V(Z), 6.6%, do-213Ab |Vishay ZMY30-GS18
$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY30-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+50.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.196
Stock
64,697
135,097
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZMY30 Series 30 V ±5% 1 W Surface Mount Zener Diode - DO-213AB
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
ZMY33 Series 1 W 33 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay ZMY30-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,30V V(Z),6.6%,do-213Ab |Vishay ZMY30-GS18
Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, DO-213AB
Discrete Diode, ±5%, 500nA, 30V, 20Ω, 1W, DO-213AB, SMD, 5.2mm × 2.6mm × 2.6mm
ZENER DIODE DO213AB MELF GLASS

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY30GS18