Vishay ZMY33-GS08

ZMY33 Series 1 W 33 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY33-GS08.

Newark

Datasheet5 pages7 years ago
Datasheet7 pages19 years ago

IHS

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+35.51%

CAD Models

Download Vishay ZMY33-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE ZENER 33V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4752A-GS18
Diode: Zener; 1W; 24V; SMD; reel, tape; MELF; Structure: single diode
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZMY33-GS08 provided by its distributors.

ZMY33 Series 1 W 33 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional
DIODE, ZENER, 1W, 33V; Zener Voltage Vz Typ:33V; Power Dissipation Pd:1W; Diode Case Style:MELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MELF; Power Dissipation Max:1W; Termination Type:SMD; Test Current:25mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY33GS08