Vishay ZMY30-GS08

ZMY30 Series 30 V ±5% 1 W Surface Mount Zener Diode - DO-213AB
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY30-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

TME

Inventory History

3 month trend:
-16.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
$ 0.217
Stock
135,097
64,697
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
20 Ω
20 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,30V V(Z),6.6%,do-213Ab |Vishay ZMY30-GS18
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
ZMY33 Series 1 W 33 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 33V V(Z), 6.06%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay ZMY30-GS08 provided by its distributors.

ZMY30 Series 30 V ±5% 1 W Surface Mount Zener Diode - DO-213AB
Zener Diode, single, Two Terminal,30V V(Z),5%,do-213Ab |Vishay ZMY30-GS08
ZENER DIODE Zener Diode, 30V V(Z), 6.66%, 1W, Silicon, Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY30GS08