Vishay ZMY24-GS18

ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.195
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY24-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.195
$ 0.185
Stock
132,507
271,894
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZMY Series 24 V 1 W Surface Mount Zener Diode - DO-213AB
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.DFLZ24-7
DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay ZMY24-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,24.2V V(Z),5.8%,do-213Ab |Vishay ZMY24-GS18
Discrete Diode, DO-213AB, SMD, ±5%, 500nA, 24V, 14Ω, 1W, 5.2mm × 2.6mm × 2.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY24GS18