Vishay ZMY24-GS08

ZMY Series 24 V 1 W Surface Mount Zener Diode - DO-213AB
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY24-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

Newark

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+140%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.195
Stock
271,894
132,507
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC
Vishay Single Channel Zener Diode, 22V Vz, SMD, 1W Max Dissipation, DO-213AB
Zener Diode, single, Two Terminal,27V V(Z),5%,do-213Ab |Vishay ZMY27-GS08

Descriptions

Descriptions of Vishay ZMY24-GS08 provided by its distributors.

ZMY Series 24 V 1 W Surface Mount Zener Diode - DO-213AB
ZENER DIODE Zener Diode, 24.2V V(Z), 5.78%, 1W, Silicon, Unidirectional
Zener Diode, 24V V(Z), 5.79%, 1W, Silicon, Unidirectional, DO-213AB
Vishay Zener Diode, Single Channel, 24V, SMD, 1W, DO-213AB
ZMY24-GS08 ZENER DIODE, 24V 5% 1000 MW SMT 2-PIN DO-213AB
Zener Voltage V = 24 / Zener Current mA = 29 / Configuration = Single / Zener Impedance Ohm = 8 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 25 / Thermal Resistance K/W = 170

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY24GS08