Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4749A-GS08

Diode: Zener; 1W; 24V; SMD; reel, tape; MELF; Structure: single diode

$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4749A-GS08.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Jameco (USA)

Inventory History

3 month trend:
+8.84%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
$ 0.195
Stock
464,008
83,090
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4748A Series 1 W 22 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5256B-7
ZMM5256B Series 30 V 500 mW Surface Mount Zener Diode - MINIMELF
Diodes Inc.ZMM5254B-7
Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4749A-GS08 provided by its distributors.

Diode: Zener; 1W; 24V; SMD; reel, tape; MELF; Structure: single diode
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 24V 5% 25Ohm 1000mW Automotive 2-Pin MELF T/R
ZM4749A-GS08 ZENER DIODE, 24V 5% 1000 MW SMT 2-PIN DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4749A-GS08.