Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZMY20-GS08

Zener Diode, single, Two Terminal, 20V V(Z), 5%, do-213Ab |Vishay ZMY20-GS08
$ 0.236
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY20-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.89%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.236
$ 0.216
Stock
204,965
115,192
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
12 Ω
12 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZENER DIODE Zener Diode, 20V V(Z), 6%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ20-13-F
SMAZ20-13 Series 1 W 20 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZMY Series 24 V 1 W Surface Mount Zener Diode - DO-213AB
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay ZMY20-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,20V V(Z),5%,do-213Ab |Vishay ZMY20-GS08
ZENER DIODE Zener Diode, 20V V(Z), 6%, 1W, Silicon, Unidirectional
ZMY20-GS08 ZENER DIODE, 20V 5% 1000 MW SMT 2-PIN DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY20GS08