Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4755A-GS18

Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4755A-GS18.

IHS

Datasheet4 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
52,545
490,095
490,095
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
MELF
Zener Voltage
43 V
43 V
43 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ZM4753A Series 1 W 36 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18
Diodes Inc.ZMM5257B-7
ZMM5257B Series 500 mW 33 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5262B-7
Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5261B-7
ZMM5261B Series 500 mW 47 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZM4755A-GS18 provided by its distributors.

Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
DIODE ZENER 43V 1W DO213AB
Zener Diodes 43 Volt 1 Watt 5%
1.0W 43V 5% DO213AB Z-DIODE
ZENER DO-213 1W 43V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric