Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4732A-GS08

ZM4732A Series 4.7 V ±5 % 1 W Surface Mount Zener Diode - DO-213AB
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4732A-GS08.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

element14

Inventory History

3 month trend:
-17.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.217
Stock
249,810
155,619
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
MELF
Zener Voltage
-
4.7 V
Tolerance
-
5 %
Power Dissipation
1 W
1 W
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case

Descriptions

Descriptions of Vishay ZM4732A-GS08 provided by its distributors.

ZM4732A Series 4.7 V ±5 % 1 W Surface Mount Zener Diode - DO-213AB
Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4732A-GS08 ZENER DIODE, 4.7V 5% 1000 MW SMT 2-PIN DO-213AB
Zener Voltage Nom:4.7V; Power Dissipation:1W; Diode Case Style:Melf; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Surface Mount; Product Range:-; Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay ZM4732A-GS08.
ZENER DIODE, 1W, 4.7V, DO-213; Zener Vol; ZENER DIODE, 1W, 4.7V, DO-213; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-213AB; No. of Pins:2; Breakdown Voltage:4.7V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4732A-GS08.