Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR3R1000FEB

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R1000FEB.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+24.41%

CAD Models

Download Vishay WSR3R1000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
$ 0.509
Stock
28,524
762,625
762,625
Authorized Distributors
6
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 4527 0.1 Ohm 1% 2W ±75ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 100M Ohm 1% 2W 110Ppm/ C Smd Embossed Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSR3R1000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 4527 0.1 Ohm 1% 3W ±75ppm/C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 3watts 0.1ohms 1%
WIREWOUND RESISTOR, 0.1 OHM, 3W, ±1%; Resistance: 0.1ohm; Product Range: WSR Series; Resistor Case Style: 4527 ^11470 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Type: Metal Strip;
RESISTOR WIREWOUND, 0.1OHM, 3W, ±1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; No. of Pins:2; Series:Metal Strip ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric