Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR3R0100FBA

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 5.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R0100FBA.

IHS

Datasheet4 pages7 years ago

Newark

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay WSR3R0100FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.379
$ 0.543
$ 0.543
Stock
3,132
497,096
497,096
Authorized Distributors
3
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Metal Strip 4527 0.01 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
10mΩ ±1% 2W ±75ppm/°C 4527 Thick Film Chip Resistor SMD 11.56mm × 6.98mm × 2.41mm
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR3R0100FBA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 3WATTS 0.01OHMS 1%
10mΩ ±1% 3W ±75ppm/℃ 4527 SMD mount 11.56mm*6.98mm*2.54mm
4527J-Lead 4527 WSR 0.455Lx0.275W 11.56mmx6.98mm 3W 10mOhms ±75ppm/C
3W,.01,1%,bulk Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR3R0100FBA.