Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR2R0332FEA

Res Metal Strip 4527 0.0332 Ohm 1% 2W 75ppm/C Molded SMD SMD Embossed Plastic T/R

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0332FEA.

IHS

Datasheet4 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.555
Stock
3,953
21,469
Authorized Distributors
3
4
Resistance
33.2 mΩ
33.2 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay WSR2R0332FEA provided by its distributors.

Res Metal Strip 4527 0.0332 Ohm 1% 2W 75ppm/C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 2W, 0.0332ohm, 0.258V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
RES 0.0332 OHM 1% 2W 4527
WSR-2 .0332 1% EA e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric