Vishay WSMS2908L5000JE

Res Meter Shunt 0.5milliOhm 5% 3W 175 ppm/°C Metal Strip Screw Terminal T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for WSMS2908L5000JE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSMS2908L5000JE.

IHS

Datasheet3 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.72
Stock
0
15,260
Authorized Distributors
0
4
Resistance
500 µΩ
500 µΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Metal
Metal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
175 ppm/°C
175 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay WSMS2908L5000JE provided by its distributors.

Res Meter Shunt 0.5milliOhm 5% 3W 175 ppm/°C Metal Strip Screw Terminal T/R
WSMS Series 2908 3 W 0.0005 Ohm ±5% ±175 ppm/°C Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 5% +/-Tol, 175ppm/Cel, Chassis Mount
WSMS2908 .0005 5% E91

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric