Vishay WSMS2908L5000JK

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 5% +/-Tol, 175ppm/Cel, Chassis Mount
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSMS2908L5000JK.

IHS

Datasheet3 pages9 years ago

Newark

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Res Meter Shunt 0.5milliOhm 5% 3W 175ppm/°C Metal Strip Screw Terminal Bulk

Descriptions

Descriptions of Vishay WSMS2908L5000JK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 5% +/-Tol, 175ppm/Cel, Chassis Mount
WSMS Series 2908 3 W 0.0005 Ohm ±5% ±175 ppm/°C Power Metal Strip® Resistor
Res Metal Strip 0.0005 Ohm 5% 3W ±175ppm/C Flange Mount Automotive Bulk
RESISTOR, METER SHUNT, R0005, 5%; Resistance:500µohm; Resistance Tolerance:± 5%; Power Rating:3W; Temperature Coefficient:± 175ppm/°C; Resistor Element Material:Metal Oxide; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); No. of Pins:5; Operating Temperature Range:-65°C to +170°C; Series:WSMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric