What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLT39211L000FEA

Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT39211L000FEA.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 3921 0.001 Ohm 1% 3W 150ppm/¡ãC Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3637
Res Metal Strip 2726 0.001 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-MS4SF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4QF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSLT39211L000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.055V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
Res Current Sense Metal Strip 3921 0.001 Ohm 1% 5W ±75ppm/°C T/R
Avnet Japan
Smd Current Sense Resistors, Aec-Q200 Wslt3921 Series, 0.001 Ohm, 3 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes
CURRENT SENSE RES, 0R001, 1%, 3 W, 3921; Resistance: 0.001ohm; Product Range: WSLT3921 Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 3W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric