Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP0805R0430FEB

Fixed Resistor, Metal Strip, 0.5W, 0.043ohm, 0.1466V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0430FEB.

IHS

Datasheet4 pages4 years ago

TME

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.572
$ 0.5
Stock
8,444
5,000
Authorized Distributors
6
2
Resistance
43 mΩ
43 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

125mW ±75ppm/℃ ±1% 40mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Metal Strip 0805 0.04 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD T/R
Chip Resistor, 40mΩ ±1%, 250mW, ±75ppm/°C, 0805, SMD, 2.03mm × 1.27mm × 460μm
Res Metal Strp 0805 40M Ohm 1% 1/8W 75Ppm/ C Smd Rohs Compliant: Yes
PanasonicERJ-6BWFR043V
Res Thick Film 0805 0.043 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Yageo GroupPE0805FRM070R04L
Fixed Resistor, Metal Film, 0.125W, 0.04ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSLP0805R0430FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.043ohm, 0.1466V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 WSLP 0.080Lx0.050W 2.03mmx1.27mm 0.5W 1/2W 43mOhms ±75ppm/C
43mΩ ±1% 500mW ±75ppm/℃ 0805 SMD mount 2.03mm*1.27mm*580μm
CURRENT SENSE, RESISTOR, WSLP0805.0431%EBE3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric