What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLP0805R0180FEA

Res Metal Strip 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0180FEA.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSLP0805R0180FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-6CWFR018V
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR018V
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Surface Mount Molded Current Sense Resistor, 0.25W, TLRH2A, -65°C to +155°C, RoHS
Res Thick Film 0805 0.018 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-2176155-0
Resistor Chip Current Sense Metal Foil 0805 0.018 Ohm 1% 1/4W ±100ppm/°C Paper T/R
Low Ohmic Chip Resistor Thick Film 0805 18mOhm 1% Paper T/R

Descriptions

Descriptions of Vishay WSLP0805R0180FEA provided by its distributors.

Res Metal Strip 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
METAL STRIP RESISTOR, 0.018 OHM, 500mW, 805, 1%
0805 (2012Metric) 0805 WSLP 0.080Lx0.050W 2.03mmx1.27mm 0.5W 1/2W 18mOhms ±75ppm/C
CURRENT SENSE, RESISTOR, WSLP0805.0181%EAE3
METAL STRIP, 0.018OHM, 500mW, 0805, 1%; Resistance:0.018ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:0805; Series:Metal Strip ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric