What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL4026L5000FEA

Res Metal Strip 4026 0.0005 Ohm 1% 3W ±75ppm/C Bare Metal SMD Automotive Embossed Plastic T/R
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL4026L5000FEA.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay WSL4026L5000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 0.95
Stock
100,340
74,313
Authorized Distributors
6
6
Resistance
500 µΩ
500 µΩ
Case/Package
4026
4026
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 4026 0.0005 Ohm 1% 7W ±75ppm/C Metal Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL4026L5000FEA provided by its distributors.

Res Metal Strip 4026 0.0005 Ohm 1% 3W ±75ppm/C Bare Metal SMD Automotive Embossed Plastic T/R
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
WSL 4026 .0005 OHM 1% 3W Current Sense Resistors -
Nonstandard FIXED RESISTOR WSL 0.400Lx0.260W 10.16mmx6.60mm 3W 500muOhm ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL4026L5000FEA.