What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R4020FEK

Fixed Resistor, Metal Strip, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R4020FEK.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.59
$ 0.218
$ 0.218
Stock
0
630
630
Authorized Distributors
3
4
4
Resistance
402 mΩ
402 mΩ
402 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.39 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.383ohm, 0.62V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.383ohm, 0.6189V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRQFR39U
Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TRQFR43U
Res Thick Film 2512 0.43 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R39L
Res Thick Film 2512 0.39 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R4020FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.4021%EKE3
WSL-2512 .402 1% EK e3
.402 OHM 1% 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric