What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R2150FBA

Fixed Resistor, Metal Strip, 1W, 0.215ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R2150FBA.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.1
$ 0.45
Stock
0
6,568
Authorized Distributors
3
3
Resistance
215 mΩ
215 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 2512 0.2 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Yageo GroupPT2512FK-070R22L
Res Thick Film 2512 0.22 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTL3AR22FTDG
TL Series 2512 1 W 0.220 Ohm ±1 % ±75 ppm/°C Surface Mount Fixed Resistor
PanasonicERJ-1TRQFR22U
Res Thick Film 2512 0.22 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ1TRSFR20U
Res Thick Film 2512 0.2 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R2150FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.215ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.2151%B43
WSL-2512 .215 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric