Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R1300FTA

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1300FTA.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-0.01%

CAD Models

Download Vishay WSL2512R1300FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.044
$ 0.378
$ 0.378
Stock
43,705
261,993
261,993
Authorized Distributors
6
6
6
Resistance
130 mΩ
130 mΩ
130 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR13U
Res Thick Film 2512 0.13 Ohm 1% 1W ±200ppm/C Molded SMD Automotive T/R
KOA SpeerSL1TTER130F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS
PanasonicERJ1TRSFR12U
Res Thick Film 2512 0.12 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R12L
Res Thick Film 2512 0.12 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1300FTA provided by its distributors.

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.13ohm, 0.3606V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res, metal Alloy,0.13Ohms,1+/-% Tol,-75,7; |Vishay WSL2512R1300FTA
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.13ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.131%R86
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 130mOhms ±75ppm/C
130mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.2mm*640μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-2512R1300FTA