Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0620FEA

Fixed Resistor, Metal Strip, 1W, 0.062ohm, 0.249V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0620FEA.

IHS

Datasheet5 pages2 years ago

Arrow Electronics

Mouser

CAD Models

Download Vishay WSL2512R0620FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.503
$ 0.503
Stock
1
34,030
34,030
Authorized Distributors
5
6
6
Resistance
62 mΩ
62 mΩ
62 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityTL3AR068FTDG
Res Metal Foil 2512 0.068 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
KOA SpeerSL1TTE62L0F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS
Yageo GroupRL2512FK-070R06L
Res Thick Film 2512 0.06 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0620FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.062ohm, 0.249V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.062 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.062ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0621%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric