Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0180FEA

Res Metal Strip 2512 0.018 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0180FEA.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
+24.96%

Alternate Parts

Price @ 1000
$ 0.412
$ 0.705
Stock
283,168
500
Authorized Distributors
6
3
Resistance
18 mΩ
18 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 2512 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity1625827-4
Res Metal Foil 2512 0.018 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
TE Connectivity1625827-4
Res Metal Foil 2512 0.018 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
TE ConnectivityTL3AR018FTDG
Fixed Resistor, Metal Foil, 1W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.018 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0180FEA provided by its distributors.

Res Metal Strip 2512 0.018 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.018 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RES METAL STRIP 0.018 OHM 1W 1% 2512 SMD
SMD Power Metal Strip/Current Sensing Resistors 1watt .018ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0181%EAE3
18mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 18mOhms ±75ppm/C
Resistance:18Mohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Metal Strip; Resistor Type:General Purpose; Product Range:Wsl Series; Temperature Coefficient:± 75Ppm/°C Rohs Compliant: Yes |Vishay WSL2512R0180FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512 R0180FEA
  • WSL2512R0180FEA.