Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A20DR009FTDG

Res 2512 0.009 Ohm 1% 2W ±50ppm/C Molded SMD Automotive
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20DR009FTDG.

Electro Sonic

Datasheet3 pages14 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity TLR3A20DR009FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-29
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2019-07-31
LTD Date2019-08-30

Related Parts

Fixed Resistor, Metal Film, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Film, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
PanasonicERJ-MS4HF9M0U
Res Metal Plate 2512 0.009 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLR3A20DR009FTDG
Res 2512 0.009 Ohm 1% 2W ±50ppm/C Molded SMD Automotive
Res Metal Foil 2512 0.009 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
KOA SpeerSL1TTE9L09F
Fixed Resistor, 1W, 0.00909ohm, 0.0953V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TLR3A20DR009FTDG provided by its distributors.

Res 2512 0.009 Ohm 1% 2W ±50ppm/C Molded SMD Automotive
Fixed Resistor, 2W, 0.009ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD TLR 2512 2.0W R009 1% 50PPM 2K RL
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 9MOHM +/-1% 2W +/-50PPM/DEGC
CURRENT SENSE RES, 0R009, 1%, 2 W, 2512; Resistance: 0.009ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879378-0