What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL25125L000FEK

Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/C Sulfur Resistant Pad SMD Automotive Bulk
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25125L000FEK.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.956
$ 1.252
$ 1.252
Stock
200,000
79,834
79,834
Authorized Distributors
5
6
6
Resistance
5 mΩ
5 mΩ
5 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJM1WSF5M0U
SMD Current Sense Resistor, 5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Current Sense Resistors - SMD; YAGEO; PR2512FKF070R005L; 5 mOhm; 2512; 100 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 95ppm/Cel, Surface Mount, 2512
TE Connectivity4-1625827-0
2512 0.005 Ohm ±1% 1 W ±75ppm/°C Surface Mount Current Sense Resistor
TE ConnectivityTL3AR005F
Res Metal Foil 2512 0.005 Ohm 1% 1W ±75ppm/C Epoxy Pad SMD T/R
KOA SpeerSL1TTE5L00F
Res Metal Plate 2512 0.005 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL25125L000FEK provided by its distributors.

Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.005ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0051%EKE3
RESISTOR, CURRENT SENSE, 0.005OHM, 1W, 1; RESISTOR, CURRENT SENSE, 0.005OHM, 1W, 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 110ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:2512
Resistance:0.005Ohm; Product Range:Wsl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Element Type:Metal Strip; Temperature Coefficient:± 110Ppm/°C; Filter Terminals:Smd Rohs Compliant: Yes |Vishay WSL25125L000FEK.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25125L000FEK.