What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL25121L000FEK

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25121L000FEK.

IHS

Datasheet5 pages2 years ago

element14 APAC

Farnell

Newark

Mouser

CAD Models

Download Vishay WSL25121L000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 0.98
Stock
1
66,773
Authorized Distributors
3
3
Resistance
1 mΩ
1 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMP4MF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
KOA SpeerTLR3ADTE1L00F
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25121L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
RESISTOR, CURRENT SENSE, 0.001 OHM, 1W, 1%
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.001ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0011%EKE3
RESISTOR, CURRENT SENSE, 0.001OHM, 1W, 1; RESISTOR, CURRENT SENSE, 0.001OHM, 1W, 1%; Resistance:0.001ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 275ppm/°C; Resistor Element Material:Bare Metal; Resistor Case Style:2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric