What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2010R5000FEK

Res Metal Strip 2010 0.5 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R5000FEK.

IHS

Datasheet5 pages2 years ago

element14 APAC

Farnell

Newark

Mouser

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.396
$ 0.396
Stock
624
68,281
68,281
Authorized Distributors
6
6
6
Resistance
500 mΩ
500 mΩ
500 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.47 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPT2010FK-7W0R5L
1W Thick Film Resistors ±75ppm/℃ ±1% 500mΩ 2010 Chip Resistor - Surface Mount ROHS
WSLT Series 2010 0.47 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Film Resistor
PanasonicERJ-C1BFR50U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.5OHM
Res Thick Film 2010 0.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R5000FEK provided by its distributors.

Res Metal Strip 2010 0.5 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.5ohms 1%
RESISTOR, CUR SENSE, 0.5 OHM, 500mW, 1%
RESISTOR, 2010, 0.5R, 1%; Power Rating:0.5W; Resistance:0.5ohm; Tolerance, Resistance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Type:Nickel Chrome; Temperature Coefficient:± 75ppm; Case Style:2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric