Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2010R4700FEB

Fixed Resistor, Metal Strip, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R4700FEB.

IHS

Datasheet5 pages2 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-0.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

WSLT Series 2010 0.47 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Film Resistor
Res Metal Strip 2010 0.5 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ12ZQFR47U
Res Thick Film 2010 0.47 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJC1BFR47U
Res Anti-Sulfured Thick Film 1020 0.47 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJ-C1BFR43U
Res Thick Film 1020 0.43 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay WSL2010R4700FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.47ohms 1%
2010 (5025Metric) 2010 WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 470mOhms ±75ppm/C
470mΩ ±1% 500mW ±75ppm/℃ 2010 SMD mount 5.08mm*2.54mm*890μm
CURRENT SENSE, RESISTOR, WSL-2010.471%EBE3
RESISTOR, METAL STRIP, 0.47 OHM 1%; Resistance:0.47ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.48V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.48V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric