Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2010R1000FEB18

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1000FEB18.

IHS

Datasheet5 pages2 years ago

Newark

element14

Inventory History

3 month trend:
+35.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP3-2176157-8
Res Current Sense Metal Foil 2010 0.1 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.1ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJB1CFR10U
Res Thick Film 1020 0.1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 2010 0.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R1000FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.1ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010-18.11%EBE3
2010 (5025Metric) 2010 WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 100mOhms ±75ppm/C
100mΩ ±1% 1W ±75ppm/℃ 2010 SMD mount 5.08mm*2.54mm*890μm
Current Sense Resistors; Power Rating:500mW; Resistance:0.10ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric